Filter Your Search
1 - 1 of 1 results
|
R71QR3560AA00K
KEMET Corporation
|
Check for Price | Yes | Active | 560 nF | 1 kV | 1.2 A | 10 % | 213 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |