Filter Your Search
1 - 1 of 1 results
|
R71PI32205030J
KEMET Corporation
|
Check for Price | Yes | Active | 220 nF | 630 V | 800 mA | 5 % | 253 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | e3 | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 13.5 mm | 18 mm | 7.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |