Filter Your Search
1 - 10 of 175 results
|
R714
Microchip Technology Inc
|
$57.3199 | No | Active | 15 A | 1.2 V | 200 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | AVALANCHE | LEAKAGE CURRENT IS NOT AT 25 DEG C | POWER | 250 A | 1 | Not Qualified | O-MBFM-P2 | e0 | TO-204AA | 150 °C | -65 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, TO-3, 2 PIN | compliant | |||||||||||||||||||||||||
|
R714XA
Microchip Technology Inc
|
$57.3199 | No | Active | 15 A | 1.4 V | 200 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 400 V | 2 | FAST RECOVERY POWER | 150 A | 1 | Not Qualified | O-MBFM-P2 | e0 | TO-204AA | 150 °C | -65 °C | ANODE | 2 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, TO-3, 2 PIN | compliant | |||||||||||||||||||||||||||
|
R714X
Microchip Technology Inc
|
$57.3199 | No | Active | 15 A | 1.4 V | 200 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY POWER | 150 A | 1 | Not Qualified | O-MBFM-P2 | e0 | TO-204AA | 150 °C | -65 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, TO-3, 2 PIN | compliant | ||||||||||||||||||||||||||
|
UFR7140R
Microchip Technology Inc
|
$101.6049 | No | Active | 70 A | 1.25 V | 75 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 800 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | DO-5, 1 PIN | compliant | |||||||||||||||||||||||||
|
R714X
Microsemi Corporation
|
Check for Price | No | No | Transferred | 15 A | 1.4 V | 200 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY POWER | 150 A | 1 | Not Qualified | O-MBFM-P2 | e0 | TO-204AA | 150 °C | -65 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | HERMETIC SEALED, TO-3, 2 PIN | unknown | TO-3 | 2 | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
SSUR7140
Microsemi Corporation
|
Check for Price | No | No | Transferred | 70 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | DO-5, 1 PIN | unknown | DO-5 | 1 | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
R71472J630RFSY
KEMET Corporation
|
Check for Price | Active | NO | e0 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | 4.7 nF | FILM CAPACITOR | POLYPROPYLENE | 5 % | 5 % | 250 V | 630 V | WIRE | |||||||||||||||||||||||||||||||||||
|
R714A
Microsemi Corporation
|
Check for Price | No | Transferred | 15 A | 1.2 V | 200 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 400 V | 2 | POWER | 250 A | 1 | Not Qualified | O-MBFM-P2 | e0 | TO-204AA | 150 °C | -65 °C | ANODE | 2 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | HERMETIC SEALED, TO-3, 2 PIN | unknown | TO-3 | 2 | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
R71473M630AISY
KEMET Corporation
|
Check for Price | Active | NO | e0 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | AMMO PACK | TIN LEAD | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | 47 nF | FILM CAPACITOR | POLYPROPYLENE | 20 % | 20 % | 250 V | 630 V | WIRE | |||||||||||||||||||||||||||||||||||
|
B39421R0714U310
TDK Epcos
|
Check for Price | Yes | Obsolete | YES | e4 | 120 °C | -45 °C | SURFACE MOUNT | Gold (Au) - with Nickel (Ni) barrier | EPCOS AG | CERAMIC, QCC-8 | unknown | 1-PORT | 0.0271 % | 0.075 | 1.9 dB | 423.22 MHz | 3.4 pF | L5XB5XH1.35 (mm) |