Filter Your Search
1 - 10 of 22 results
|
R65C52C3
Conexant Systems Inc
|
Check for Price | No | Obsolete | 0 | R65C00; R6500 | 8 | 3 | 0.0046875 MBps | 3 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 15.24 mm | 50.8 mm | CONEXANT SYSTEMS | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | |||
|
R65C52P2E
Conexant Systems Inc
|
Check for Price | No | Obsolete | 0 | R65C00; R6500 | 8 | 3 | 0.0046875 MBps | 3 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.1 mm | 15.24 mm | 52.07 mm | CONEXANT SYSTEMS | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | ||
|
R65C52C1
Conexant Systems Inc
|
Check for Price | No | Obsolete | 0 | R65C00; R6500 | 8 | 3 | 0.0046875 MBps | 3 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 15.24 mm | 50.8 mm | CONEXANT SYSTEMS | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | |||
|
R65C52J1
Conexant Systems Inc
|
Check for Price | No | Obsolete | 0 | R65C00; R6500 | 8 | 3 | 0.0046875 MBps | 3 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | IEEE1394A | NRZ | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.39 mm | 16.51 mm | 16.51 mm | CONEXANT SYSTEMS | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | |||
|
R65C52P4
Conexant Systems Inc
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
R65C52J3
Conexant Systems Inc
|
Check for Price | No | Obsolete | 0 | R65C00; R6500 | 8 | 3 | 0.0046875 MBps | 3 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.39 mm | 16.51 mm | 16.51 mm | CONEXANT SYSTEMS | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | |||
|
R65C52P4E
Conexant Systems Inc
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
R65C52J2
Conexant Systems Inc
|
Check for Price | No | Obsolete | 0 | R65C00; R6500 | 8 | 3 | 0.0046875 MBps | 3 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.39 mm | 16.51 mm | 16.51 mm | CONEXANT SYSTEMS | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | |||
|
R65C52P1
Conexant Systems Inc
|
Check for Price | No | Obsolete | 0 | R65C00; R6500 | 8 | 3 | 0.0046875 MBps | 3 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 | NRZ | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.1 mm | 15.24 mm | 52.07 mm | CONEXANT SYSTEMS | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | |||
|
R65C52J1E
Conexant Systems Inc
|
Check for Price | No | Obsolete | 0 | R65C00; R6500 | 8 | 3 | 0.0046875 MBps | 3 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.39 mm | 16.51 mm | 16.51 mm | CONEXANT SYSTEMS | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 |