Filter Your Search
1 - 10 of 16 results
|
R65C51P2E
Conexant Systems Inc
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
R65C51P4E
Conexant Systems Inc
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
R65C51P2
Conexant Systems Inc
|
Check for Price | No | Obsolete | 0 | 65C00; 6500 | 8 | 2 | 0.00234375 MBps | 2 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.1 mm | 15.24 mm | 36.83 mm | CONEXANT SYSTEMS | PLASTIC, DIP-28 | compliant | 8542.31.00.01 | DIP | 28 | |||
|
R65C51C1E
Conexant Systems Inc
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
R65C51J1
Conexant Systems Inc
|
Check for Price | No | Obsolete | 0 | 65C00; 6500 | 8 | 2 | 0.00234375 MBps | 1 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.39 mm | 11.48 mm | 11.48 mm | CONEXANT SYSTEMS | QCCJ, LDCC28,.5SQ | compliant | 8542.31.00.01 | QLCC | 28 | |||
|
R65C51J2
Conexant Systems Inc
|
Check for Price | No | Obsolete | 0 | 65C00; 6500 | 8 | 2 | 0.00234375 MBps | 2 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.39 mm | 11.48 mm | 11.48 mm | CONEXANT SYSTEMS | QCCJ, LDCC28,.5SQ | compliant | 8542.31.00.01 | QLCC | 28 | |||
|
R65C51P1E
Conexant Systems Inc
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
R65C51C2E
Conexant Systems Inc
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
R65C51J2E
Conexant Systems Inc
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CONEXANT SYSTEMS | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | |||||||||||||||
|
R65C51P1
Conexant Systems Inc
|
Check for Price | No | Obsolete | 0 | 65C00; 6500 | 8 | 2 | 0.00234375 MBps | 1 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.1 mm | 15.24 mm | 36.83 mm | CONEXANT SYSTEMS | PLASTIC, DIP-28 | compliant | 8542.31.00.01 | DIP | 28 |