Filter Your Search
1 - 4 of 4 results
|
R6505ACE
Rockwell Automation
|
Check for Price | Contact Manufacturer | 8 | 2 MHz | 8 | 12 | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCKWELL AUTOMATION | DIP, | compliant | 8542.31.00.01 | |||||||||||||||
|
R6505AC
Rockwell Automation
|
Check for Price | Contact Manufacturer | 8 | 2 MHz | 8 | 12 | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T28 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCKWELL AUTOMATION | DIP, | compliant | 8542.31.00.01 | ||||||||||||||||
|
R6505AC
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 2 MHz | 0 | 8 | 12 | 2 MHz | NO | 5 V | MICROPROCESSOR | NMOS | ON-CHIP CLOCK OSCILLATOR | NO | FIXED POINT | NO | NO | 1 | 133 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | DIP, DIP28,.6 | compliant | 8542.31.00.01 | DIP | 28 | |||
|
R6505ACE
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 2 MHz | 0 | 8 | 12 | 2 MHz | NO | 5 V | MICROPROCESSOR | NMOS | ON-CHIP CLOCK OSCILLATOR | NO | FIXED POINT | NO | NO | 1 | 133 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | DIP, DIP28,.6 | compliant | 8542.31.00.01 | DIP | 28 |