Filter Your Search
1 - 1 of 1 results
|
R6501AJE
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 2 MHz | 192 | 192 | 6500 | 8 | 16 | 4 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | NMOS | RAM DATA RETENTION 3.0V | NO | NO | NO | FIXED POINT | NO | NO | NO | 5 | 1 | 8 | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.776 mm | 24.13 mm | 24.13 mm | CONEXANT SYSTEMS | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 8542.31.00.01 |