Filter Your Search
1 - 10 of 25 results
|
R-623.3P
RECOM Power Inc
|
$22.1961 | Yes | Yes | Active | 3.3 V | 32 V | 9 V | 1.8 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 6.6 W | R-PSMA-T12 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 32.2 mm | 15.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||
|
PWR623A/G
Texas Instruments
|
Check for Price | Obsolete | 24 V | 15 V | 26.5 V | 21.6 V | 14.85 V | 15.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | S-MDMA-P5 | Not Qualified | 95 °C | -40 °C | 5 | METAL | DIP | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | 20.32 mm | 50.8 mm | 10.41 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | ||||||||||||
|
VI-R6232-XXXX
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 400 V | 200 V | 13.5 V | 16.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | |||||||||||||||||
|
PWR623D/T
Burr-Brown Corp
|
Check for Price | Transferred | 24 V | 15 V | 26.5 V | 21.6 V | 14.85 V | 15.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 64 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-MDIP-P6 | Not Qualified | 95 °C | -40 °C | 6 | METAL | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||
|
PWR623D/G
Texas Instruments
|
Check for Price | Obsolete | 24 V | 15 V | 26.5 V | 21.6 V | 14.85 V | 15.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-MDIP-P6 | Not Qualified | 95 °C | -40 °C | 6 | METAL | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | 43.18 mm | 50.8 mm | 10.41 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | ||||||||||||
|
R-623.3D
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 3.3 V | 32 V | 9 V | 1.8 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 6.6 W | R-PSMA-T12 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.1 mm | 32.2 mm | 15.5 mm | RECOM POWER GMBH | SIP-12 | compliant | EAR99 | RECOM Power | ||||||
|
VI-R623Y-XXXX
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 400 V | 200 V | 13.5 V | 16.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | ||||||||||||||||
|
VI-R623Z-XXXX
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 400 V | 200 V | 13.5 V | 16.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | |||||||||||||||||
|
PWR623D
Texas Instruments
|
Check for Price | Obsolete | 24 V | 15 V | 26.5 V | 21.6 V | 14.85 V | 15.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-MDIP-P6 | Not Qualified | 95 °C | -40 °C | 6 | METAL | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | 43.18 mm | 50.8 mm | 10.41 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | ||||||||||||
|
PWR623D/G
Burr-Brown Corp
|
Check for Price | Transferred | 24 V | 15 V | 26.5 V | 21.6 V | 14.85 V | 15.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 64 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-MDIP-P6 | Not Qualified | 95 °C | -40 °C | 6 | METAL | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown |