Parametric results for: R6100830 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: r6100830
Select parts from the table below to compare.
Compare
Select Parts Part Number
R6100830XXWA
Powerex Power Semiconductors
R6100830XXYZ
Powerex Power Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Application
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Obsolete 300 A SILICON RECTIFIER DIODE SINGLE NO 800 V 1 POWER 1 Not Qualified R-XUPM-D1 CATHODE 1 UNSPECIFIED RECTANGULAR POST/STUD MOUNT SOLDER LUG UPPER POWEREX INC R-XUPM-D1 1 unknown EAR99 8541.10.00.80
Yes Yes Obsolete 300 A 1.4 V 13 µs SILICON RECTIFIER DIODE SINGLE NO 800 V 1 GENERAL PURPOSE 6.5 kA 1 Not Qualified O-MUPM-H1 DO-9 190 °C -65 °C NOT SPECIFIED NOT SPECIFIED 1 METAL ROUND POST/STUD MOUNT HIGH CURRENT CABLE UPPER POWEREX INC O-MUPM-H1 unknown EAR99 8541.10.00.80
Compare
R6100830XXWA
Powerex Power Semiconductors
Check for Price Obsolete 300 A SILICON RECTIFIER DIODE SINGLE NO 800 V 1 POWER 1 Not Qualified R-XUPM-D1 CATHODE 1 UNSPECIFIED RECTANGULAR POST/STUD MOUNT SOLDER LUG UPPER POWEREX INC R-XUPM-D1 1 unknown EAR99 8541.10.00.80
R6100830XXYZ
Powerex Power Semiconductors
Check for Price Yes Yes Obsolete 300 A 1.4 V 13 µs SILICON RECTIFIER DIODE SINGLE NO 800 V 1 GENERAL PURPOSE 6.5 kA 1 Not Qualified O-MUPM-H1 DO-9 190 °C -65 °C NOT SPECIFIED NOT SPECIFIED 1 METAL ROUND POST/STUD MOUNT HIGH CURRENT CABLE UPPER POWEREX INC O-MUPM-H1 unknown EAR99 8541.10.00.80