Filter Your Search
1 - 10 of 128 results
|
MBR600150CTR
GeneSic Semiconductor Inc
|
$120.7970 | Yes | Yes | Active | 300 A | 880 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | POWER | 4 kA | 1 | R-PUFM-X2 | 150 °C | -55 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | GENESIC SEMICONDUCTOR INC | R-PUFM-X2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MBR600100CT
GeneSic Semiconductor Inc
|
$120.7970 | Yes | Yes | Active | 300 A | 840 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | POWER | 4 kA | 1 | R-PUFM-X2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | GENESIC SEMICONDUCTOR INC | R-PUFM-X2 | compliant | EAR99 | 8541.10.00.80 | GeneSiC Semiconductor | ||||||||
|
R6001225XXWA
Powerex Power Semiconductors
|
Check for Price | Obsolete | 250 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | POWER | 1 | Not Qualified | R-XUPM-D1 | CATHODE | 1 | UNSPECIFIED | RECTANGULAR | POST/STUD MOUNT | SOLDER LUG | UPPER | POWEREX INC | R-XUPM-D1 | unknown | EAR99 | 8541.10.00.80 | 1 | |||||||||||||||||
|
MBR600150CT
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 300 A | 880 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | GENERAL PURPOSE | 4 kA | 1 | R-XUFM-X2 | 150 °C | -55 °C | CATHODE | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | DACO SEMICONDUCTOR CO LTD | R-XUFM-X2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
PR6001
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 300 A | 1 | Not Qualified | O-PALF-W2 | 125 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | PLASTIC, R-6, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2 | |||||||
|
R6001620XXWA
Powerex Power Semiconductors
|
Check for Price | Obsolete | 200 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | POWER | 1 | Not Qualified | R-XUPM-D1 | CATHODE | 1 | UNSPECIFIED | RECTANGULAR | POST/STUD MOUNT | SOLDER LUG | UPPER | POWEREX INC | R-XUPM-D1 | unknown | EAR99 | 8541.10.00.80 | 1 | |||||||||||||||||
|
SDR60010HCTZDBTX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 60 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT | HYPER FAST RECOVERY | 250 A | 1 | Not Qualified | S-XSFM-P3 | TO-254AA | ISOLATED | 3 | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | HERMETIC SEALED, TO-254Z, 3 PIN | compliant | EAR99 | 8541.10.00.80 | 3 | TO-254AA | ||||||||||||
|
SDR60010HCTZUBTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 60 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT | HYPER FAST RECOVERY | 250 A | 1 | Not Qualified | S-XSFM-P3 | TO-254AA | ISOLATED | 3 | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | HERMETIC SEALED, TO-254Z, 3 PIN | compliant | EAR99 | 8541.10.00.80 | 3 | TO-254AA | ||||||||||||
|
SDR60015HCTMUBTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 60 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | LOW LEAKAGE CURRENT | HYPER FAST RECOVERY | 250 A | 1 | Not Qualified | S-XSFM-P3 | TO-254AA | ISOLATED | 3 | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | S-XSFM-P3 | compliant | EAR99 | 8541.10.00.80 | 3 | TO-254AA | ||||||||||||
|
R6001825XXWA
Powerex Power Semiconductors
|
Check for Price | Obsolete | 250 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | POWER | 1 | Not Qualified | R-XUPM-D1 | CATHODE | 1 | UNSPECIFIED | RECTANGULAR | POST/STUD MOUNT | SOLDER LUG | UPPER | POWEREX INC | R-XUPM-D1 | unknown | EAR99 | 8541.10.00.80 | 1 |