Filter Your Search
1 - 1 of 1 results
|
R5F64185HNFB
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 64 | 64 MHz | 393216 | 40960 | M16C | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO IT REQUIRES DIGITAL SUPPLY OF 3 TO 5.5V | NO | YES | YES | NO | 8 | YES | FLASH | 60 mA | 5.5 V | 5 V | OTHER | S-PQFP-G100 | Not Qualified | 1 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 |