Filter Your Search
1 - 1 of 1 results
|
R5F56719DGFB#10
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 1048576 | 393216 | RX671 | 16 | 24 | 30 MHz | 114 | 19 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 10 | 16 | 16 | 8 | 8 | YES | FLASH | 68 mA | 3.6 V | 2.7 V | S-PQFP-G144 | 3 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.86SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LFQFP | 144 | PLQP0144KA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |