Filter Your Search
1 - 1 of 1 results
|
R5F56604CDFM#30
Renesas Electronics Corporation
|
Check for Price | Yes | No | Active | 32 | 120 MHz | 524288 | 131072 | RXV3 | 24 MHz | 54 | 18 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 8 | 16 | 13 | 8 | 8 | YES | FLASH | 68 mA | 5.5 V | 2.7 V | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP | 64 | PLQP0064KB | compliant | Renesas Electronics |