Parametric results for: R5F563T6EGFM#V0 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: r5f563t6egfmv0
Select parts from the table below to compare.
Compare
Part Number
R5F563T6EGFM#V0
Renesas Electronics Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
DAC Channels DMA Channels Has ADC Number of DMA Channels On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 32 100 MHz 65536 8192 RX63T 20 MHz 48 16 YES 3 V MICROCONTROLLER CMOS NO NO YES YES 4 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 3 105 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm RENESAS ELECTRONICS CORP LQFP LQFP-64 64 PLQP0064KB compliant 8542.31.00.01 Renesas Electronics
Compare
R5F563T6EGFM#V0
Renesas Electronics Corporation
Check for Price Yes Yes Active 32 100 MHz 65536 8192 RX63T 20 MHz 48 16 YES 3 V MICROCONTROLLER CMOS NO NO YES YES 4 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 3 105 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm RENESAS ELECTRONICS CORP LQFP LQFP-64 64 PLQP0064KB compliant 8542.31.00.01 Renesas Electronics