Parametric results for: R5F56318DDFP#10 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: r5f56318ddfp10
Select parts from the table below to compare.
Compare
Part Number
R5F56318DDFP#10
Renesas Electronics Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
External Data Bus Width
Address Bus Width Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of DMA Channels Number of External Interrupts Number of Serial I/Os On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Pin Count
Manufacturer Package Code
Reach Compliance Code
HTS Code
Samacsys Manufacturer
Yes Active 32 100 MHz 524288 131072 RX631 32 24 16 MHz 79 4 YES 3 V MICROCONTROLLER CMOS YES YES YES FLOATING POINT YES NO YES 6 16 11 8 8 YES FLASH 115 mA 3.6 V 3 V S-PQFP-G100 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP LQFP 100 PLQP0100KB compliant 8542.31.00.01 Renesas Electronics
Compare
R5F56318DDFP#10
Renesas Electronics Corporation
Check for Price Yes Active 32 100 MHz 524288 131072 RX631 32 24 16 MHz 79 4 YES 3 V MICROCONTROLLER CMOS YES YES YES FLOATING POINT YES NO YES 6 16 11 8 8 YES FLASH 115 mA 3.6 V 3 V S-PQFP-G100 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP LQFP 100 PLQP0100KB compliant 8542.31.00.01 Renesas Electronics