Parametric results for: R5F526TBDDNE#30 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f526tbddne30
Select parts from the table below to compare.
Compare
Compare
R5F526TBDDNE#30
Renesas Electronics Corporation
Check for Price Yes Active 32 120 MHz 262144 65536 RXV3 24 MHz 38 25 YES 3.3 V MICROCONTROLLER CMOS YES YES YES FLOATING POINT YES NO YES 8 10 7 8 8 YES FLASH 66 mA 5.5 V 2.7 V S-PQCC-N48 85 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 7 mm 7 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics