Filter Your Search
1 - 1 of 1 results
|
R5F526T9ADND#30
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 120 MHz | 131072 | 65536 | RXV3 | 24 MHz | 50 | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 8 | 12 | 7 | 8 | 8 | YES | FLASH | 66 mA | 5.5 V | 2.7 V | S-PQCC-N64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics |