Parametric results for: R5F52205BDFL#30 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f52205bdfl30
Select parts from the table below to compare.
Compare
Compare
R5F52205BDFL#30
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 32 32 MHz 131072 8192 RX220 20 MHz 35 14 YES 3.3 V MICROCONTROLLER CMOS ALSO OPERATES AT 8MHZ FROM 1.62-2.7V NO NO YES FIXED POINT YES NO YES 4 7 4 8 8 YES FLASH 25 mA 5.5 V 3.3 V S-PQFP-G48 3 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm RENESAS ELECTRONICS CORP LQFP QFP, 48 PLQP0048KB compliant 8542.31.00.01 Renesas Electronics