Filter Your Search
1 - 1 of 1 results
|
R5F51114ADFL#5A
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 32 MHz | 98304 | 16384 | RX | 20 MHz | 30 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8 V AT 8 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 9 | 4 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 3.3 V | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 |