Filter Your Search
1 - 1 of 1 results
|
R5F51101ADNE#20
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 32 MHz | 32768 | 10240 | RX110 | 20 MHz | 36 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.4V SUPPLY AT 16MHZ AND 1.8V MIN SUPPLY AT 8MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 21.6 mA | 3.6 V | 3.3 V | S-PQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5.55 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics |