Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
R5F3650ENFB#V2
Renesas Electronics Corporation
|
||
|
R5F3650ENFB
Renesas Electronics Corporation
|
||
|
R5F3650ENFB#30
Renesas Electronics Corporation
|
||
|
R5F3650ENFB#U0
Renesas Electronics Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed | ROM (words) | RAM (bytes) |
CPU Family
|
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Number of I/O Lines |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology | DAC Channels | DMA Channels | Has ADC |
On Chip Program ROM Width
|
PWM Channels |
ROM Programmability
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
ECCN Code
|
Yes | Yes | Obsolete | 16 | 32 MHz | 262144 | 20480 | M16C | YES | MICROCONTROLLER | CMOS | FLASH | OTHER | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | 100 | PLQP0100KB | unknown | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||||||
Not Recommended | 32 | 32 MHz | 262144 | 20480 | M16C | 16 | 20 | 32 MHz | 85 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 5 V | OTHER | S-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 3A991.A.2 | ||||||||
Yes | Yes | Not Recommended | 32 | 32 MHz | 20 | 16 | 32 MHz | 85 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | OTHER | S-PQFP-G100 | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | LQFP-100 | 3A991.A.2 | ||||||||
Yes | Yes | Obsolete | 16 | 32 MHz | 262144 | 20480 | M16C | YES | CMOS | FLASH | OTHER | S-PQFP-G100 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 |
|
R5F3650ENFB#V2
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 262144 | 20480 | M16C | YES | MICROCONTROLLER | CMOS | FLASH | OTHER | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | 100 | PLQP0100KB | unknown | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||
|
R5F3650ENFB
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 32 | 32 MHz | 262144 | 20480 | M16C | 16 | 20 | 32 MHz | 85 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 5 V | OTHER | S-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 3A991.A.2 | |||||||||
|
R5F3650ENFB#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 32 MHz | 20 | 16 | 32 MHz | 85 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | OTHER | S-PQFP-G100 | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | LQFP-100 | 3A991.A.2 | |||||||||
|
R5F3650ENFB#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 262144 | 20480 | M16C | YES | CMOS | FLASH | OTHER | S-PQFP-G100 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 |