Parametric results for: R5F213M under Microcontrollers

Filter Your Search

1 - 10 of 26 results

|
-
-
-
-
-
-
Manufacturer Part Number: r5f213m
Select parts from the table below to compare.
Compare
Compare
R5F213M8KNXXXNP
Renesas Electronics Corporation
Check for Price Active 16 20 MHz 65536 8192 20 MHz 30 YES 5 V MICROCONTROLLER CMOS IT ALSO OPERATES AT 5MHZ @1.8V MIN SUPPLY WHEN USB FUNCTION IS NOT USED NO NO YES 8 YES FLASH 15 mA 5.5 V 5 V OTHER S-PQCC-N40 Not Qualified 85 °C -20 °C 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 6 mm 6 mm RENESAS ELECTRONICS CORP QFN HWQFN-40 40 compliant 8542.31.00.01
R5F213M8QNNP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 16 16 MHz 65536 6144 R8C 16 MHz 18 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 1.8V AT 4MHZ NO NO NO 8 YES FLASH 3.6 V 3.3 V OTHER S-PQCC-N40 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 6 mm 6 mm RENESAS ELECTRONICS CORP HWQFN HVQCCN, LCC40,.24SQ,20 40 compliant 8542.31.00.01 PWQN0040KB Renesas Electronics
R5F213M6QNNP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 16 16 MHz 32768 2560 R8C 16 MHz 18 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 1.8V AT 4MHZ NO NO NO 8 YES FLASH 3.6 V 3.3 V OTHER S-PQCC-N40 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 6 mm 6 mm RENESAS ELECTRONICS CORP HWQFN HVQCCN, LCC40,.24SQ,20 40 compliant 8542.31.00.01 PWQN0040KB Renesas Electronics
R5F213MCQNNP
Renesas Electronics Corporation
Check for Price Not Recommended 16 16 MHz 16 MHz 18 YES 3.3 V MICROCONTROLLER CMOS NO NO NO 3.6 V 2.7 V 40 HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 6 mm 6 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01
R5F213M8QNNP
Renesas Electronics Corporation
Check for Price Not Recommended 16 16 MHz 16 MHz 18 YES 3.3 V MICROCONTROLLER CMOS NO NO NO 3.6 V 2.7 V 40 HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 6 mm 6 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01
R5F213M8UNXXXNP
Renesas Electronics Corporation
Check for Price Active 8 20 MHz 65536 8192 20 MHz 30 YES 5 V MICROCONTROLLER CMOS NO NO YES FLASH 15 mA 5.5 V 3 V OTHER S-PQCC-N40 Not Qualified 85 °C -20 °C 40 PLASTIC/EPOXY QCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD 6 mm 6 mm RENESAS ELECTRONICS CORP QFN 40 compliant 8542.31.00.01
R5F213M7QNNP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 16 16 MHz 49152 4096 R8C 16 MHz 18 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 1.8V AT 4MHZ NO NO NO 8 YES FLASH 3.6 V 3.3 V OTHER S-PQCC-N40 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 6 mm 6 mm RENESAS ELECTRONICS CORP HWQFN HVQCCN, LCC40,.24SQ,20 40 compliant 8542.31.00.01 PWQN0040KB Renesas Electronics
R5F213MAQNNP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 16 16 MHz 98304 7168 R8C 16 MHz 18 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 1.8V AT 4MHZ NO NO NO 8 YES FLASH 3.6 V 3.3 V OTHER S-PQCC-N40 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 6 mm 6 mm RENESAS ELECTRONICS CORP HWQFN HVQCCN, LCC40,.24SQ,20 40 compliant 8542.31.00.01 PWQN0040KB Renesas Electronics
R5F213MCKNNP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 20 MHz 20 MHz 30 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 1.8V AT 5MHZ NO NO YES YES FLASH 5.5 V 2.7 V OTHER S-PQCC-N40 3 85 °C -20 °C 40 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 6 mm 6 mm RENESAS ELECTRONICS CORP HWQFN HVQCCN, 40 compliant 8542.31.00.01 PWQN0040KB Renesas Electronics
R5F213M8KNNP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 20 MHz 20 MHz 30 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 1.8V AT 5MHZ NO NO YES YES FLASH 5.5 V 2.7 V OTHER S-PQCC-N40 3 85 °C -20 °C 40 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 6 mm 6 mm RENESAS ELECTRONICS CORP HWQFN HVQCCN, 40 compliant 8542.31.00.01 PWQN0040KB Renesas Electronics