Parametric results for: R5F21334DDFP#V2 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: r5f21334ddfpv2
Select parts from the table below to compare.
Compare
Part Number
R5F21334DDFP#V2
Renesas Electronics Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
DAC Channels DMA Channels Has ADC PWM Channels ROM Programmability
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
HTS Code
Samacsys Manufacturer
Yes Yes Obsolete 16 20 MHz 20 MHz 28 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 1.8V AT 5MHZ NO NO YES YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G32 3 85 °C -40 °C 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.7 mm 7 mm 7 mm RENESAS ELECTRONICS CORP LQFP LQFP, 32 PLQP0032GB compliant 8542.31.00.01 Renesas Electronics
Compare
R5F21334DDFP#V2
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 16 20 MHz 20 MHz 28 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 1.8V AT 5MHZ NO NO YES YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G32 3 85 °C -40 °C 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.7 mm 7 mm 7 mm RENESAS ELECTRONICS CORP LQFP LQFP, 32 PLQP0032GB compliant 8542.31.00.01 Renesas Electronics