Parametric results for: R5F2123AJFP#U0 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: r5f2123ajfpu0
Select parts from the table below to compare.
Compare
Part Number
R5F2123AJFP#U0
Renesas Electronics Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
DAC Channels DMA Channels Has ADC On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
HTS Code
Samacsys Manufacturer
Yes Yes End Of Life 16 20 MHz 98304 5120 R8C 20 MHz 44 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 2.7V AT 10MHZ NO NO YES 8 YES FLASH 25 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm RENESAS ELECTRONICS CORP LQFP LFQFP, QFP48,.35SQ,20 48 PLQP0048KB compliant 8542.31.00.01 Renesas Electronics
Compare
R5F2123AJFP#U0
Renesas Electronics Corporation
Check for Price Yes Yes End Of Life 16 20 MHz 98304 5120 R8C 20 MHz 44 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 2.7V AT 10MHZ NO NO YES 8 YES FLASH 25 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm RENESAS ELECTRONICS CORP LQFP LFQFP, QFP48,.35SQ,20 48 PLQP0048KB compliant 8542.31.00.01 Renesas Electronics