Filter Your Search
1 - 1 of 1 results
|
R5F11TLEDFB#50
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 32 | 24 MHz | 65536 | 6144 | RL78 | 20 MHz | 35 | 15 | YES | 3 V | MICROCONTROLLER | CMOS | operates with 1.7V MIN @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 9 | 3 | 8 | 8 | YES | FLASH | 8.5 mA | 5.5 V | 2.7 V | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP, | 64 | PLQP0064KB | compliant | 8542.31.00.01 | 2019-08-26 | Renesas Electronics |