Filter Your Search
1 - 4 of 4 results
|
R5F10PBDKNA#W5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 49152 | 3072 | RL78 | 20 MHz | 28 | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 6 | 4 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 2.7 V | S-PQCC-N32 | 3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | HVQFN | HVQCCN, | 32 | PVQN0032KD | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
R5F10PBDKNA#G5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 49152 | 3072 | RL78 | 20 MHz | 28 | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 6 | 4 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 2.7 V | S-PQCC-N32 | 3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | HVQFN | , | 32 | PVQN0032KD | compliant | 8542.31.00.01 | Renesas Electronics | |||
![]() |
R5F10PBDKNA
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 24 MHz | 49152 | 3072 | RL78 | 20 MHz | 28 | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 6 | 4 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQCC-N32 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | HVQFN-32 | compliant | 8542.31.00.01 | |||||||||
|
R5F10PBDKNA#U5
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 24 MHz | 49152 | 3072 | RL78 | 20 MHz | 28 | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 6 | 4 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 2.7 V | S-PQCC-N32 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | 8542.31.00.01 |