Filter Your Search
1 - 1 of 1 results
|
R5F10NPJDFB#10
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 32 | 24 MHz | 262144 | 16384 | RL78 | 20 MHz | 68 | 15 | YES | 3 V | MICROCONTROLLER | CMOS | operates with 1.7V MIN @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 4 | 8 | 8 | YES | FLASH | 8.5 mA | 5.5 V | 2.7 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics |