Filter Your Search
1 - 1 of 1 results
|
R5F10JGCAFB#V0
Renesas Electronics Corporation
|
$2.1935 | Yes | Yes | Active | 16 | 24 MHz | 32768 | 5632 | R5F10 | 20 MHz | 38 | 5 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 9 | 1 | 8 | 8 | YES | FLASH | 5.9 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | 48 | PLQP0048KF | compliant | 8542.31.00.01 | Renesas Electronics |