Filter Your Search
1 - 1 of 1 results
|
R5F104MHGFA#X0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 196608 | 20480 | RL78 | 20 MHz | 74 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 4 | 8 | 8 | YES | FLASH | 10.9 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | QFP80,.63SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP80,.68SQ | 80 | PLQP0080JB | compliant | 8542.31.00.01 | Renesas Electronics |