Filter Your Search
1 - 1 of 1 results
|
R5F104LKALA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 393216 | 32768 | RL78 | 20 MHz | 58 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 11.2 mA | 5.5 V | 3 V | INDUSTRIAL | S-XLGA-N64 | 3 | 85 °C | -40 °C | 64 | UNSPECIFIED | VFLGA | LGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | WFLGA | FLGA-64 | 64 | PWLG0064KA | compliant | 8542.31.00.01 | Renesas Electronics |