Parametric results for: R5F104AAASP#X0 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f104aaaspx0
Select parts from the table below to compare.
Compare
Compare
R5F104AAASP#X0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 32 MHz 16384 2560 RL78 20 MHz 26 9 YES 3 V MICROCONTROLLER CMOS OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz NO NO NO FIXED POINT YES NO YES 12 3 8 8 YES FLASH 8.7 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G30 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 30 PLASTIC/EPOXY LSSOP SSOP30,.3 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.4 mm 6.1 mm 9.85 mm RENESAS ELECTRONICS CORP LSSOP LSSOP-30 30 PLSP0030JB compliant 8542.31.00.01 Renesas Electronics