Filter Your Search
1 - 1 of 1 results
|
R5F103AAASP#X0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 16384 | 2048 | RL78 | 20 MHz | 26 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | LSSOP | SSOP, SSOP30,.3 | 30 | PLSP0030JB | compliant | 8542.31.00.01 | Renesas Electronics |