Parametric results for: R5F10278ANA#05 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f10278ana05
Select parts from the table below to compare.
Compare
Compare
R5F10278ANA#05
Renesas Electronics Corporation
Check for Price Yes Yes Active 16 24 MHz 8192 768 RL78 20 MHz 22 5 YES 3 V MICROCONTROLLER CMOS NO NO YES FIXED POINT YES NO YES 2 1 8 8 YES FLASH 5 mA 5.5 V 2.7 V S-PQCC-N24 3 85 °C -40 °C 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm RENESAS ELECTRONICS CORP 24 PWQN0024KF compliant Renesas Electronics