Parametric results for: R5F10267ASP#V5 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f10267aspv5
Select parts from the table below to compare.
Compare
Compare
R5F10267ASP#V5
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 24 MHz 4096 512 RL78 20 MHz 18 5 YES 3 V MICROCONTROLLER CMOS NO NO YES FIXED POINT YES NO YES 2 1 8 8 YES FLASH 5 mA 5.5 V 2.7 V R-PDSO-G20 3 85 °C -40 °C 20 PLASTIC/EPOXY LSSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.45 mm 4.4 mm 6.5 mm RENESAS ELECTRONICS CORP LSSOP 20 PLSP0020JB unknown 8542.31.00.01 2016-03-31 Renesas Electronics