Parametric results for: R5F101LLDFA under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: r5f101lldfa
Select parts from the table below to compare.
Compare
Compare
R5F101LLDFA#30
Renesas Electronics Corporation
Check for Price Yes Yes End Of Life MICROCONTROLLER, CISC 3 RENESAS ELECTRONICS CORP LQFP LQFP, 64 PLQP0064JB compliant 8542.31.00.01 Renesas Electronics
R5F101LLDFA#V0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 32 MHz 524288 32768 20 MHz 58 YES 3 V MICROCONTROLLER CMOS IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE NO NO YES YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 12 mm 12 mm RENESAS ELECTRONICS CORP LQFP LQFP, 64 PLQP0064JA compliant 8542.31.00.01 Renesas Electronics
R5F101LLDFA#10
Renesas Electronics Corporation
Check for Price Active MICROCONTROLLER, CISC 3 RENESAS ELECTRONICS CORP unknown Renesas Electronics
R5F101LLDFA#X0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 32 MHz 524288 32768 20 MHz 58 YES 3 V MICROCONTROLLER CMOS IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE NO NO YES YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 12 mm 12 mm RENESAS ELECTRONICS CORP LQFP LQFP, 64 PLQP0064JA compliant 8542.31.00.01 Renesas Electronics
R5F101LLDFA#50
Renesas Electronics Corporation
Check for Price Yes Yes Active MICROCONTROLLER, CISC 3 RENESAS ELECTRONICS CORP LQFP LQFP, 64 PLQP0064JB compliant 8542.31.00.01 Renesas Electronics
R5F101LLDFA
Renesas Electronics Corporation
Check for Price Active 16 32 MHz 524288 32768 RL78 20 MHz 58 9 YES 3 V MICROCONTROLLER CMOS OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ NO NO YES YES 2 8 YES FLASH 9.5 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LQFP QFP64,.55SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 12 mm 12 mm RENESAS ELECTRONICS CORP LQFP, QFP64,.55SQ compliant 8542.31.00.01