Filter Your Search
1 - 6 of 6 results
|
R5F101ECANA#W0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 32768 | 2048 | 20 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N40 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HWQFN | HVQCCN, | 40 | PWQN0040KC | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||
|
R5F101ECANA#40
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | S-PQCC-N40 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HWQFN | 40 | PWQN0040KD | compliant | Renesas Electronics | ||||||
|
R5F101ECANA#20
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | S-PQCC-N40 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HWQFN | 40 | PWQN0040KD | compliant | Renesas Electronics | ||||||
|
R5F101ECANA
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ | NO | NO | YES | YES | 2 | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HVQCCN, LCC40,.24SQ,20 | compliant | 8542.31.00.01 | |||||||||||||||||
|
R5F101ECANA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 32768 | 2048 | 20 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N40 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HWQFN | HVQCCN, | 40 | PWQN0040KC | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||
|
R5F101ECANA#00
Renesas Electronics Corporation
|
Check for Price | Yes | Active | MICROCONTROLLER, CISC | 3 | RENESAS ELECTRONICS CORP | HWQFN | 40 | PWQN0040KD | unknown | Renesas Electronics |