Filter Your Search
1 - 1 of 1 results
|
R5F100PKAFA#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 393216 | 24576 | 20 MHz | 92 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 100 | PLQP0100JC | compliant | 8542.31.00.01 | Renesas Electronics |