Filter Your Search
1 - 1 of 1 results
|
R5F100BEGNA#W0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.6 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N32 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | HWQFN | HWQFN-32 | 32 | PWQN0032KB | compliant | 8542.31.00.01 | The RL78/G13 microcontrollers balance th... more | Renesas Electronics | 2023-10-24 19:30:29 | 11.6 | Industrial: -40C to +105C | RoHS 2 (2015/863/EU) | e | DRC Conflict Free | CMRT V6.01 | [object Object] | [object Object] |