Filter Your Search
1 - 1 of 1 results
|
R595F63220R
Radiall
|
Check for Price | Active | 24 V | 3.36 W | 175 Ω | 26.5 GHz | 10000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH SELF CUT-OFF, INDICATORS & COMPATIBLE TTL DRIVER | 50 Ω | 140 mA | 20 V | 32 V | Random | 0.65 dB | 60 dB | 15 ms | 1.6 | -25 °C | 75 °C | PANEL MOUNT | 8 | 1 FORM C | NO | CONNECTOR AND SOLDER | 14.2 mm | 48 mm | 55.6 mm | 55.6mm x 14.2mm x 48mm | RADIALL S A | unknown | EAR99 |