Parametric results for: R595F63220 under RF Relays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: r595f63220
Select parts from the table below to compare.
Compare
Compare
R595F63220
Radiall
Check for Price Active 24 V 3.36 W 175 Ω 26.5 GHz 10000000 Cycle(s) SPDT LATCHED RF COAXIAL RELAY DC WITH SELF CUT-OFF, INDICATORS & COMPATIBLE TTL DRIVER 50 Ω 140 mA 20 V 32 V Random 0.65 dB 60 dB 15 ms 1.6 -25 °C 75 °C PANEL MOUNT 8 1 FORM C NO CONNECTOR AND SOLDER 14.2 mm 48 mm 55.6 mm 55.6mm x 14.2mm x 48mm RADIALL S A unknown EAR99
R595F63220C
Radiall
Check for Price Active 24 V 3.36 W 175 Ω 26.5 GHz 10000000 Cycle(s) SPDT LATCHED RF COAXIAL RELAY DC WITH SELF CUT-OFF, INDICATORS & COMPATIBLE TTL DRIVER 50 Ω 140 mA 20 V 32 V Random 0.65 dB 60 dB 15 ms 1.6 -25 °C 75 °C PANEL MOUNT 8 1 FORM C NO CONNECTOR AND SOLDER 14.2 mm 48 mm 55.6 mm 55.6mm x 14.2mm x 48mm RADIALL S A unknown EAR99
R595F63220R
Radiall
Check for Price Active 24 V 3.36 W 175 Ω 26.5 GHz 10000000 Cycle(s) SPDT LATCHED RF COAXIAL RELAY DC WITH SELF CUT-OFF, INDICATORS & COMPATIBLE TTL DRIVER 50 Ω 140 mA 20 V 32 V Random 0.65 dB 60 dB 15 ms 1.6 -25 °C 75 °C PANEL MOUNT 8 1 FORM C NO CONNECTOR AND SOLDER 14.2 mm 48 mm 55.6 mm 55.6mm x 14.2mm x 48mm RADIALL S A unknown EAR99