Filter Your Search
1 - 3 of 3 results
|
R595843125R
Radiall
|
Check for Price | Active | 24 V | 1.632 W | 350 Ω | 40 GHz | 5000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATORS & COMPATIBLE TTL DRIVER | 50 Ω | 68 mA | 20 V | 32 V | Random | 0.88 dB | 55 dB | 15 ms | 1.8 | -25 °C | 75 °C | PANEL MOUNT | 1 FORM C | NO | CONNECTOR | 13.2 mm | 47 mm | 34 mm | 34mm x 13.2mm x 47mm | RADIALL S A | unknown | EAR99 | ||
|
R595843125
Radiall
|
Check for Price | Active | 24 V | 1.632 W | 350 Ω | 40 GHz | 5000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATORS & COMPATIBLE TTL DRIVER | 50 Ω | 68 mA | 20 V | 32 V | Random | 0.88 dB | 55 dB | 15 ms | 1.8 | -25 °C | 75 °C | PANEL MOUNT | 1 FORM C | NO | CONNECTOR | 13.2 mm | 47 mm | 34 mm | 34mm x 13.2mm x 47mm | RADIALL S A | unknown | EAR99 | ||
|
R595843125C
Radiall
|
Check for Price | Active | 24 V | 1.632 W | 350 Ω | 40 GHz | 5000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATORS & COMPATIBLE TTL DRIVER | 50 Ω | 68 mA | 20 V | 32 V | Random | 0.88 dB | 55 dB | 15 ms | 1.8 | -25 °C | 75 °C | PANEL MOUNT | 1 FORM C | NO | CONNECTOR | 13.2 mm | 47 mm | 34 mm | 34mm x 13.2mm x 47mm | RADIALL S A | unknown | EAR99 |