Filter Your Search
1 - 1 of 1 results
|
R591302640
Radiall
|
Check for Price | Active | 12 V | 170 W | 48 Ω | 6 GHz | 10000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE AND POSITIVE + COMMON | 50 Ω | 250 mA | 10.2 V | 13 V | Random | 0.3 dB | 70 dB | 10 ms | 1.3 | -40 °C | 85 °C | PANEL MOUNT | 16 | NO | CONNECTOR AND SOLDER | 37.3 mm | 30.5 mm | 30.5mm X 37.3mm | RADIALL S A | unknown | EAR99 |