Filter Your Search
1 - 1 of 1 results
|
R585343430
Radiall
|
Check for Price | Active | 28 V | 4.48 W | 175 Ω | 3 GHz | 10000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 50 Ω | 160 mA | Random | 0.2 dB | 80 dB | 10 ms | 1.2 | -40 °C | 85 °C | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 14.2 mm | 47.5 mm | 55.6 mm | 55.6mm x 14.2mm x 47.5mm | RADIALL S A | unknown | EAR99 |