Filter Your Search
1 - 2 of 2 results
|
R585.413.300
Radiall
|
Check for Price | Active | 5.712 W | 137.2 Ω | 18 GHz | DP3T | FAILSAFE | RF RELAY | DC | BUILT-IN TTL DRIVE | 50 Ω | 204 mA | 28 V | 100 W | 0.5 dB | 60 dB | 10 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | SPLASH PROOF | NO | CONNECTOR AND SOLDER | 14.2 mm | 47.5 mm | 55.6 mm | 55.6mm x 14.2mm x 47.5mm | RADIALL S A | unknown | EAR99 | |||
|
R585413300
Radiall
|
Check for Price | Yes | Active | RF RELAY | RADIALL S A | compliant | EAR99 |