Filter Your Search
1 - 1 of 1 results
|
R577962100
Radiall
|
Check for Price | Yes | Active | 3.84 W | 38 Ω | 2.5 GHz | 2500000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | BUILT-IN TTL DRIVER, SELF CUT OFF AND INDICATOR | 75 Ω | 320 mA | 12 V | 0.3 dB | 70 dB | 10 ms | 1.3 | -25 °C | 70 °C | PANEL MOUNT | NO | SOLDER/CONNECTOR | 32.3 mm | 39 mm | 32.3 mm | 32.3mm x 32.3mm x 39mm | RADIALL S A | ROHS COMPLIANT | unknown | EAR99 |