Filter Your Search
1 - 1 of 1 results
|
R577923137
Radiall
|
Check for Price | Yes | Active | 3.92 W | 200 Ω | 2.5 GHz | 2500000 Cycle(s) | DPDT | FAILSAFE | RF COAXIAL RELAY | DC | 75 Ω | 140 mA | 28 V | 0.3 dB | 70 dB | 10 ms | 1.3 | -25 °C | 70 °C | PANEL MOUNT | NO | CONNECTOR | 32.3 mm | 50.5 mm | 32.3 mm | 32.3mm x 32.3mm x 50.5mm | RADIALL S A | ROHS COMPLIANT | unknown | EAR99 |