Filter Your Search
1 - 1 of 1 results
|
R577843032
Radiall
|
Check for Price | Yes | Active | 3.5 W | 225 Ω | 40 GHz | 2500000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | SMA, BUILT-IN SUPPRESSION DIODE AND INDICATOR | 50 Ω | 125 mA | 28 V | 1 dB | 50 dB | 10 ms | 1.9 | -40 °C | 85 °C | PANEL MOUNT | NO | SOLDER/CONNECTOR | 32.3 mm | 39 mm | 32.3 mm | 32.3mm x 32.3mm x 39mm | RADIALL S A | ROHS COMPLIANT | unknown | EAR99 |