Filter Your Search
1 - 2 of 2 results
|
R577.423.107
Radiall
|
Check for Price | Active | 3.92 W | 200 Ω | 18 GHz | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 140 mA | 28 V | 0.5 dB | 60 dB | 15 ms | 1.5 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | CONNECTOR | 32.3 mm | 50.5 mm | 32.3 mm | 32.3mm X 32.3mm X 50.5mm | RADIALL S A | unknown | EAR99 | |||||||
|
R577423107
Radiall
|
Check for Price | Yes | Active | 3.92 W | 200 Ω | 18 GHz | 2500000 Cycle(s) | DPDT | FAILSAFE | RF COAXIAL RELAY | DC | SMA, BUILT-IN TTL DRIVER AND INDICATOR | 50 Ω | 140 mA | 28 V | 0.5 dB | 60 dB | 10 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 32.3 mm | 50.5 mm | 32.3 mm | 32.3mm x 32.3mm x 50.5mm | RADIALL S A | unknown | EAR99 | ROHS COMPLIANT | Radiall |