Filter Your Search
1 - 2 of 2 results
|
R577.412.035
Radiall
|
Check for Price | Active | RF COAXIAL RELAY | RADIALL S A | unknown | EAR99 | ||||||||||||||||||||||||||||
|
R577412035
Radiall
|
Check for Price | Yes | Active | 4.08 W | 35 Ω | 18 GHz | 2500000 Cycle(s) | DPDT | FAILSAFE | RF COAXIAL RELAY | DC | SMA, BUILT-IN SUPPRESSION DIODE | 50 Ω | 340 mA | 12 V | 0.5 dB | 60 dB | 10 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 32.3 mm | 50.5 mm | 32.3 mm | 32.3mm x 32.3mm x 50.5mm | RADIALL S A | unknown | EAR99 | ROHS COMPLIANT |