Parametric results for: R577.122.000 under RF Relays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: r577122000
Select parts from the table below to compare.
Compare
Compare
R577122000
Radiall
Check for Price Active 12 V 4.08 W 35 Ω 12.4 GHz 2500000 Cycle(s) DPDT FAILSAFE RF COAXIAL RELAY DC 50 Ω 340 mA Random 0.5 dB 60 dB 15 ms 1.5 -40 °C 85 °C PANEL MOUNT 3 2 FORM C NO CONNECTOR AND SOLDER 44.4 mm 44.2 mm 44.4 mm 44.4mm x 44.4mm x 44.2mm RADIALL S A unknown EAR99
R577.122.000
Radiall
Check for Price Active 4.08 W 35.29 Ω 12.4 GHz SPDT FAILSAFE RF COAXIAL RELAY DC 50 Ω 340 mA 12 V 0.5 dB 60 dB 15 ms 1.5 -40 °C 85 °C DC PANEL MOUNT SPLASH PROOF NO SOLDER/CONNECTOR 44.4 mm 44.2 mm 44.4 mm 44.4mm X 44.4mm X 44.2mm RADIALL S A unknown EAR99